SNJ54HC365J-00 vs SN74HC365N feature comparison

SNJ54HC365J-00 Texas Instruments

Buy Now Datasheet

SN74HC365N Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description DIP, ROHS COMPLIANT, PLASTIC, DIP-16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DUAL OUTPUT ENABLE WITH DUAL OUTPUT ENABLE
Family HC/UH HC/UH
JESD-30 Code R-GDIP-T16 R-PDIP-T16
Length 19.56 mm 19.305 mm
Load Capacitance (CL) 150 pF 150 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 6 6
Number of Functions 1 6
Number of Ports 2 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 36 ns 150 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 11
Pbfree Code Yes
Rohs Code Yes
Part Package Code DIP
Pin Count 16
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Control Type ENABLE LOW
Count Direction UNIDIRECTIONAL
JESD-609 Code e4
Max I(ol) 0.006 A
Package Equivalence Code DIP16,.3
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 0.08 mA
Prop. Delay@Nom-Sup 24 ns
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SNJ54HC365J-00 with alternatives

Compare SN74HC365N with alternatives