SNJ54HC257FK
vs
54AC251E-QMLV
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
QLCC
Package Description
QCCN, LCC20,.35SQ
QCCN, LCC20,.35SQ
Pin Count
20
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
HC/UH
AC
JESD-30 Code
S-CQCC-N20
S-CQCC-N20
JESD-609 Code
e0
Length
8.89 mm
8.89 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Max I(ol)
0.0052 A
0.012 A
Number of Bits
2
Number of Functions
4
1
Number of Inputs
2
8
Number of Outputs
1
1
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
COMPLEMENTARY
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Equivalence Code
LCC20,.35SQ
LCC20,.35SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Packing Method
TUBE
Power Supply Current-Max (ICC)
0.16 mA
Prop. Delay@Nom-Sup
25 ns
15.5 ns
Propagation Delay (tpd)
245 ns
17 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535
MIL-PRF-38535 Class V
Seated Height-Max
2.03 mm
1.905 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
8.89 mm
8.89 mm
Base Number Matches
1
1
Compare SNJ54HC257FK with alternatives
Compare 54AC251E-QMLV with alternatives