SNJ54HC245J-00 vs 8408501RX feature comparison

SNJ54HC245J-00 Texas Instruments

Buy Now Datasheet

8408501RX Intersil Corporation

Buy Now
Obsolete Obsolete
TEXAS INSTRUMENTS INC INTERSIL CORP
DIP, DIP,
unknown unknown
8542.39.00.01 8542.39.00.01
WITH DIRECTION CONTROL
HC/UH HC/UH
R-GDIP-T20 R-GDIP-T20
24.195 mm
150 pF
BUS TRANSCEIVER BUS TRANSCEIVER
8 8
1 1
2 2
20 20
125 °C 125 °C
-55 °C -55 °C
3-STATE 3-STATE
TRUE TRUE
CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
DIP DIP
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
40 ns 160 ns
Not Qualified
5.08 mm
6 V 6 V
2 V 2 V
5 V 4.5 V
NO NO
CMOS CMOS
MILITARY MILITARY
THROUGH-HOLE THROUGH-HOLE
2.54 mm
DUAL DUAL
7.62 mm
1 3
DIP
20
MIL-STD-883

Compare SNJ54HC245J-00 with alternatives

Compare 8408501RX with alternatives