SNJ54HC161J-00 vs 74HC161N,652 feature comparison

SNJ54HC161J-00 Texas Instruments

Buy Now Datasheet

74HC161N,652 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
Part Package Code DIP DIP
Package Description DIP, SOT38-4, DIP-16
Pin Count 16 16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TCO OUTPUT TCO OUTPUT
Count Direction UP UP
Family HC/UH HC/UH
JESD-30 Code R-GDIP-T16 R-PDIP-T16
Length 19.56 mm 21.6 mm
Load Capacitance (CL) 50 pF 50 pF
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 62 ns 57 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 4.7 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm 7.62 mm
fmax-Min 21 MHz 15 MHz
Base Number Matches 1 1
Rohs Code Yes
Manufacturer Package Code SOT38-4
Factory Lead Time 4 Weeks
Samacsys Manufacturer NXP
JESD-609 Code e4
Max Frequency@Nom-Sup 18000000 Hz
Max I(ol) 0.004 A
Package Equivalence Code DIP16,.3
Terminal Finish NICKEL PALLADIUM GOLD

Compare SNJ54HC161J-00 with alternatives

Compare 74HC161N,652 with alternatives