SNJ54HC161FKR vs 74HC161DB,112 feature comparison

SNJ54HC161FKR Texas Instruments

Buy Now Datasheet

74HC161DB,112 Nexperia

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NEXPERIA
Part Package Code QLCC SSOP1
Package Description QCCN, SOT338-1, SSOP-16
Pin Count 20 16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature RCO OUTPUT TCO OUTPUT
Count Direction UP UP
Family HC/UH HC/UH
JESD-30 Code S-CQCC-N20 R-PDSO-G16
Length 8.89 mm 6.2 mm
Load Capacitance (CL) 50 pF 50 pF
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 20 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN SSOP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd) 310 ns 57 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535
Seated Height-Max 2.03 mm 2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position QUAD DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 8.89 mm 5.3 mm
fmax-Min 25 MHz 15 MHz
Base Number Matches 1 1
Rohs Code Yes
Manufacturer Package Code SOT338-1
Date Of Intro 1995-11-01
Samacsys Manufacturer Nexperia
JESD-609 Code e4
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30

Compare SNJ54HC161FKR with alternatives

Compare 74HC161DB,112 with alternatives