SNJ54HC14WR
vs
5962-8409101VDA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
STMICROELECTRONICS
Part Package Code
DFP
Package Description
DFP,
DFP, FL14,.3
Pin Count
14
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
HC/UH
HC/UH
JESD-30 Code
R-GDFP-F14
R-GDFP-F14
Length
9.21 mm
9.21 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
INVERTER
INVERTER
Number of Functions
6
6
Number of Inputs
1
1
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DFP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Propagation Delay (tpd)
190 ns
190 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535
38535V;38534K;883S
Seated Height-Max
2.03 mm
2.03 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
6.285 mm
6.285 mm
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
JESD-609 Code
e0
Max I(ol)
0.004 A
Package Equivalence Code
FL14,.3
Prop. Delay@Nom-Sup
38 ns
Schmitt Trigger
YES
Terminal Finish
TIN LEAD
Compare SNJ54HC14WR with alternatives
Compare 5962-8409101VDA with alternatives