SNJ54HC05FK vs M74HC05B1R feature comparison

SNJ54HC05FK Texas Instruments

Buy Now Datasheet

M74HC05B1R STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC STMICROELECTRONICS
Part Package Code QLCC DIP
Package Description CERAMIC, LCC-20 DIP, DIP14,.3
Pin Count 20 14
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code S-CQCC-N20 R-PDIP-T14
JESD-609 Code e0 e3
Length 8.89 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type INVERTER INVERTER
Max I(ol) 0.006 A 0.004 A
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 20 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics OPEN-DRAIN OPEN-DRAIN
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN DIP
Package Equivalence Code LCC20,.35SQ DIP14,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Packing Method TUBE TUBE
Power Supply Current-Max (ICC) 0.02 mA
Prop. Delay@Nom-Sup 35 ns 27 ns
Propagation Delay (tpd) 175 ns 110 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 2.03 mm 5.1 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 8.89 mm 15.24 mm
Base Number Matches 1 1
Samacsys Manufacturer STMicroelectronics

Compare SNJ54HC05FK with alternatives

Compare M74HC05B1R with alternatives