SNJ54H72W-10 vs JM38510/00206BDC feature comparison

SNJ54H72W-10 Texas Instruments

Buy Now Datasheet

JM38510/00206BDC Signetics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC SIGNETICS CORP
Part Package Code DFP
Package Description DFP, ,
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH MASTER SLAVE OPERATION 3-IN AND GATED J/K INPUTS
Family TTL/H/L TTL/H/L
JESD-30 Code R-GDFP-F14 R-CDFP-F14
Length 8.725 mm
Load Capacitance (CL) 25 pF 15 pF
Logic IC Type J-K FLIP-FLOP J-K FLIP-FLOP
Number of Bits 2 2
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Power Supply Current-Max (ICC) 25 mA 26 mA
Propagation Delay (tpd) 27 ns 50 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE POSITIVE EDGE
Width 6.35 mm
fmax-Min 25 MHz 15 MHz
Base Number Matches 1 1

Compare SNJ54H72W-10 with alternatives

Compare JM38510/00206BDC with alternatives