SNJ54GTL16923HV vs SN74GTLP1395DWE4 feature comparison

SNJ54GTL16923HV Texas Instruments

Buy Now Datasheet

SN74GTLP1395DWE4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFP SOIC
Package Description QFF, QFL68,.5SQ,25 SOP, SOP20,.4
Pin Count 68 20
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Control Type INDEPENDENT CONTROL INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family GTL/TVC GTLP
JESD-30 Code S-GQFP-F68 R-PDSO-G20
Length 12.51 mm 12.8 mm
Logic IC Type REGISTERED BUS TRANSCEIVER BUS TRANSCEIVER
Max I(ol) 0.05 A 0.1 A
Number of Bits 9 1
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 68 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE CONFIGURABLE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code QFF SOP
Package Equivalence Code QFL68,.5SQ,25 SOP20,.4
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Supply Current-Max (ICC) 60 mA 20 mA
Prop. Delay@Nom-Sup 6.5 ns
Propagation Delay (tpd) 6.5 ns 6.3 ns
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 3.86 mm 2.65 mm
Supply Voltage-Max (Vsup) 3.45 V 3.45 V
Supply Voltage-Min (Vsup) 3.15 V 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form FLAT GULL WING
Terminal Pitch 0.635 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Trigger Type POSITIVE EDGE
Width 12.51 mm 7.5 mm
Base Number Matches 1 1
Pbfree Code No
JESD-609 Code e4
Moisture Sensitivity Level 1
Packing Method TUBE
Terminal Finish NICKEL PALLADIUM GOLD

Compare SNJ54GTL16923HV with alternatives

Compare SN74GTLP1395DWE4 with alternatives