SNJ54F27J vs N74F27N,602 feature comparison

SNJ54F27J Texas Instruments

Buy Now Datasheet

N74F27N,602 Nexperia

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC NEXPERIA
Part Package Code DIP
Package Description DIP, DIP14,.3 DIP-14
Pin Count 14
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Family F/FAST F/FAST
JESD-30 Code R-GDIP-T14 R-PDIP-T14
JESD-609 Code e0
Length 19.56 mm 19.025 mm
Load Capacitance (CL) 50 pF
Logic IC Type NOR GATE NOR GATE
Max I(ol) 0.001 A
Number of Functions 3 3
Number of Inputs 3 3
Number of Terminals 14 14
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE
Power Supply Current-Max (ICC) 12 mA
Prop. Delay@Nom-Sup 6 ns
Propagation Delay (tpd) 5.5 ns 5.5 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Screening Level MIL-PRF-38535
Seated Height-Max 5.08 mm 4.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Factory Lead Time 4 Weeks
Date Of Intro 2017-02-01

Compare SNJ54F27J with alternatives

Compare N74F27N,602 with alternatives