SNJ54F245FK-00 vs 85511012X feature comparison

SNJ54F245FK-00 Texas Instruments

Buy Now Datasheet

85511012X Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description QCCN, QCCN,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DIRECTION CONTROL
Family F/FAST F/FAST
JESD-30 Code S-CQCC-N20 S-CQCC-N20
Length 8.89 mm 8.89 mm
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Propagation Delay (tpd) 7.5 ns 7.5 ns
Qualification Status Not Qualified Qualified
Seated Height-Max 2.03 mm 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 8.89 mm 8.89 mm
Base Number Matches 1 4
Package Equivalence Code LCC20,.35SQ
Peak Reflow Temperature (Cel) NOT APPLICABLE
Screening Level MIL-PRF-38535
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE

Compare SNJ54F245FK-00 with alternatives

Compare 85511012X with alternatives