SNJ54F241FKR vs M38510/33202B2A feature comparison

SNJ54F241FKR Texas Instruments

Buy Now Datasheet

M38510/33202B2A NXP Semiconductors

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC SIGNETICS CORP
Part Package Code QLCC QLCC
Package Description QCCN, QCCN,
Pin Count 20 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION
Family F/FAST F/FAST
JESD-30 Code S-CQCC-N20 S-CQCC-N20
Length 8.89 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Power Supply Current-Max (ICC) 90 mA
Propagation Delay (tpd) 7 ns 6.5 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 MIL-PRF-38535
Seated Height-Max 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Width 8.89 mm
Base Number Matches 1 9
Package Equivalence Code LCC20,.35SQ

Compare SNJ54F241FKR with alternatives

Compare M38510/33202B2A with alternatives