SNJ54BCT8245FKR vs SN74BCT8245ADWR feature comparison

SNJ54BCT8245FKR Texas Instruments

Buy Now Datasheet

SN74BCT8245ADWR Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description QCCN, SOP, SOP24,.4
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Category CO2 Kg 12.3 12.3
Compliance Temperature Grade Military: -55C to +125C Commercial: +0C to +70C
Additional Feature WITH DIRECTION CONTROL WITH DIRECTION CONTROL
Family BCT/FBT BCT/FBT
JESD-30 Code S-CQCC-N28 R-PDSO-G24
Length 11.43 mm 15.4 mm
Load Capacitance (CL) 50 pF
Logic IC Type BOUNDARY SCAN BUS TRANSCEIVER BOUNDARY SCAN BUS TRANSCEIVER
Number of Bits 8 8
Number of Functions 1 8
Number of Ports 2 2
Number of Terminals 28 24
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN SOP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Power Supply Current-Max (ICC) 52 mA 52 mA
Propagation Delay (tpd) 9.9 ns 10 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.03 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Width 11.43 mm 7.5 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
parentfamilyid 890979
Part Package Code SOIC
Pin Count 24
ECCN Code EAR99
kg CO2e/kg 12.3
Average Weight (mg) 963.55
CO2e (mg) 11851.666
Samacsys Description IEEE Std 1149.1 (JTAG) Boundary-Scan Test Device With Octal Bus Transceivers
Samacsys Manufacturer Texas Instruments
Samacsys Modified On 2023-03-07 16:10:32
Total Weight 956.07694
CO2 11759.746362000002
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 1333-86-4
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
JESD-609 Code e4
Max I(ol) 0.064 A
Moisture Sensitivity Level 1
Package Equivalence Code SOP24,.4
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 10 ns
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 30

Compare SNJ54BCT8245FKR with alternatives

Compare SN74BCT8245ADWR with alternatives