SNJ54BCT652JT-00
vs
5962-9155301M3X
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
DIP,
|
QCCN,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME
|
INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
|
Family |
BCT/FBT
|
BCT/FBT
|
JESD-30 Code |
R-GDIP-T24
|
S-CQCC-N28
|
Length |
32.005 mm
|
11.43 mm
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
REGISTERED BUS TRANSCEIVER
|
REGISTERED BUS TRANSCEIVER
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
24
|
28
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
QCCN
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
CHIP CARRIER
|
Power Supply Current-Max (ICC) |
69 mA
|
|
Propagation Delay (tpd) |
10.7 ns
|
11.6 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
2.03 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
THROUGH-HOLE
|
NO LEAD
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
7.62 mm
|
11.43 mm
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
QLCC
|
Pin Count |
|
28
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Screening Level |
|
MIL-STD-883
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare SNJ54BCT652JT-00 with alternatives
Compare 5962-9155301M3X with alternatives