SNJ54BCT640W vs SN54BCT640FKR feature comparison

SNJ54BCT640W Texas Instruments

Buy Now Datasheet

SN54BCT640FKR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DFP QLCC
Package Description DFP, FL20,.3 QCCN,
Pin Count 20 20
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature DIRECTION CONTROL; IOL = 20MA @ VOL = 0.5V & IOH = 3MA @ VOH = 2.4V FOR PORT A DIRECTION CONTROL; IOL = 20MA @ VOL = 0.5V & IOH = 3MA @ VOH = 2.4V FOR PORT A
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Family BCT/FBT BCT/FBT
JESD-30 Code R-GDFP-F20 S-CQCC-N20
JESD-609 Code e0
Length 13.09 mm 8.89 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Max I(ol) 0.048 A
Number of Bits 8 8
Number of Functions 8 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DFP QCCN
Package Equivalence Code FL20,.3
Package Shape RECTANGULAR SQUARE
Package Style FLATPACK CHIP CARRIER
Packing Method TUBE
Power Supply Current-Max (ICC) 84 mA 84 mA
Prop. Delay@Nom-Sup 6.5 ns
Propagation Delay (tpd) 3.8 ns 3.8 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Screening Level MIL-PRF-38535
Seated Height-Max 2.54 mm 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form FLAT NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Width 6.92 mm 8.89 mm
Base Number Matches 1 1
parentfamilyid 890185
kg CO2e/kg 12.3
Average Weight (mg) 356.15
CO2e (mg) 4380.645
Category CO2 Kg 12.3
Compliance Temperature Grade Military: -55C to +125C

Compare SNJ54BCT640W with alternatives

Compare SN54BCT640FKR with alternatives