SNJ54BCT640FK-00
vs
HD74BC640AT-ELL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
HITACHI LTD
Package Description
QCCN,
TSSOP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Family
BCT/FBT
BCT/FBT
JESD-30 Code
S-CQCC-N20
R-PDSO-G20
Length
8.89 mm
6.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
INVERTED
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
TSSOP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Power Supply Current-Max (ICC)
84 mA
Propagation Delay (tpd)
3.8 ns
7 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.03 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
QUAD
DUAL
Width
8.89 mm
4.4 mm
Base Number Matches
1
2
Part Package Code
SOIC
Pin Count
20
Compare SNJ54BCT640FK-00 with alternatives
Compare HD74BC640AT-ELL with alternatives