SNJ54BCT623FK-00 vs SNJ54BCT623W feature comparison

SNJ54BCT623FK-00 Texas Instruments

Buy Now Datasheet

SNJ54BCT623W Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description QCCN, DFP, FL20,.3
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION IOL = 20MA @ VOL = 0.5V & IOH = 3MA @ VOH = 2.4V FOR PORT A
Family BCT/FBT BCT/FBT
JESD-30 Code S-CQCC-N20 R-GDFP-F20
Length 8.89 mm 13.09 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code QCCN DFP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER FLATPACK
Power Supply Current-Max (ICC) 92 mA 92 mA
Propagation Delay (tpd) 8.3 ns 8.3 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.03 mm 2.54 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Width 8.89 mm 6.92 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code DFP
Pin Count 20
Control Type INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL
Max I(ol) 0.048 A
Package Equivalence Code FL20,.3
Prop. Delay@Nom-Sup 8.3 ns
Screening Level MIL-PRF-38535

Compare SNJ54BCT623FK-00 with alternatives

Compare SNJ54BCT623W with alternatives