SNJ54BCT241FK-00
vs
IDT74FBT241AE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
QCCN,
DFP, FL20,.3
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION
OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION
Family
BCT/FBT
BCT/FBT
JESD-30 Code
S-CQCC-N20
R-GDFP-F20
Length
8.89 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
4
4
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
QCCN
DFP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
FLATPACK
Power Supply Current-Max (ICC)
85 mA
1.5 mA
Propagation Delay (tpd)
6.3 ns
4.8 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.03 mm
2.337 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
NO LEAD
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
DUAL
Width
8.89 mm
6.9215 mm
Base Number Matches
1
1
Rohs Code
No
Part Package Code
DFP
Pin Count
20
Control Type
ENABLE LOW/HIGH
JESD-609 Code
e0
Max I(ol)
0.064 A
Package Equivalence Code
FL20,.3
Prop. Delay@Nom-Sup
4.8 ns
Terminal Finish
Tin/Lead (Sn/Pb)
Compare SNJ54BCT241FK-00 with alternatives
Compare IDT74FBT241AE with alternatives