SNJ54AS873FKR vs SN74AS877JT feature comparison

SNJ54AS873FKR Texas Instruments

Buy Now Datasheet

SN74AS877JT Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QLCC DIP
Package Description QCCN, DIP,
Pin Count 28 24
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH CLEAR EIGHT SELECTABLE MODES
Family AS AS
JESD-30 Code S-CQCC-N28 R-GDIP-T24
Length 11.43 mm 32.005 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER REGISTERED BUS TRANSCEIVER
Number of Bits 4 8
Number of Functions 2 1
Number of Ports 2 2
Number of Terminals 28 24
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code QCCN DIP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Power Supply Current-Max (ICC) 110 mA
Propagation Delay (tpd) 14 ns 8.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.03 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 11.43 mm 7.62 mm
Base Number Matches 1 1
Rohs Code No
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SNJ54AS873FKR with alternatives

Compare SN74AS877JT with alternatives