SNJ54AS575FK vs SN74AS574DWG4 feature comparison

SNJ54AS575FK Texas Instruments

Buy Now Datasheet

SN74AS574DWG4 Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QLCC SOIC
Package Description QCCN, LCC28,.45SQ SOIC-20
Pin Count 28 20
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH SYNCHRONOUS CLEAR BROADSIDE VERSION OF 374
Family AS AS
JESD-30 Code S-CQCC-N28 R-PDSO-G20
Length 11.43 mm 12.8 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 28 20
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN SOP
Package Equivalence Code LCC28,.45SQ SOP20,.4
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Supply Current-Max (ICC) 142 mA
Propagation Delay (tpd) 11 ns 9 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535
Seated Height-Max 2.03 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 11.43 mm 7.5 mm
Base Number Matches 1 1
JESD-609 Code e4
Max Frequency@Nom-Sup 90000000 Hz
Max I(ol) 0.048 A
Moisture Sensitivity Level 1
Packing Method TUBE
Prop. Delay@Nom-Sup 9 ns
Terminal Finish NICKEL PALLADIUM GOLD

Compare SNJ54AS575FK with alternatives

Compare SN74AS574DWG4 with alternatives