SNJ54AS257FH-00 vs 5962-90562013X feature comparison

SNJ54AS257FH-00 Texas Instruments

Buy Now Datasheet

5962-90562013X Texas Instruments

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description QCCN, QCCN,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family AS AS
JESD-30 Code S-CQCC-N20 S-CQCC-N28
Length 8.89 mm
Load Capacitance (CL) 50 pF
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 4 1
Number of Inputs 2 4
Number of Outputs 1 1
Number of Terminals 20 28
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Power Supply Current-Max (ICC) 30.6 mA
Propagation Delay (tpd) 10.5 ns 9.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.54 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Width 8.89 mm
Base Number Matches 1 1
Part Package Code QLCC
Pin Count 28
Screening Level MIL-STD-883

Compare SNJ54AS257FH-00 with alternatives

Compare 5962-90562013X with alternatives