SNJ54AS131FH-00
vs
QS54FCT239CTPB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
QUALITY SEMICONDUCTOR INC
Package Description
QCCN,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ADDRESS REGISTERS
Family
AS
FCT
Input Conditioning
REGISTERED
STANDARD
JESD-30 Code
S-CQCC-N20
R-PDIP-T16
Length
8.89 mm
19.177 mm
Logic IC Type
3-LINE TO 8-LINE DECODER
2-LINE TO 4-LINE DECODER
Number of Functions
1
2
Number of Terminals
20
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
INVERTED
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
DIP
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.54 mm
4.318 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
TTL
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Width
8.89 mm
7.62 mm
Base Number Matches
1
1
Load Capacitance (CL)
50 pF
Propagation Delay (tpd)
7 ns
Compare SNJ54AS131FH-00 with alternatives
Compare QS54FCT239CTPB with alternatives