SNJ54ALS677AFK vs SNJ54ALS680J-00 feature comparison

SNJ54ALS677AFK Texas Instruments

Buy Now Datasheet

SNJ54ALS680J-00 Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description QCCN, LCC28,.45SQ DIP,
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH INHIBIT WITH OUTPUT LATCH
Family ALS ALS
JESD-30 Code S-CQCC-N28 R-GDIP-T20
Length 11.43 mm 24.195 mm
Load Capacitance (CL) 50 pF
Logic IC Type ADDRESS COMPARATOR ADDRESS COMPARATOR
Number of Bits 16 12
Number of Functions 1 1
Number of Terminals 28 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code QCCN DIP
Package Equivalence Code LCC28,.45SQ
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 33 mA
Propagation Delay (tpd) 43 ns
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 2.03 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 11.43 mm 7.62 mm
Base Number Matches 1 1

Compare SNJ54ALS677AFK with alternatives

Compare SNJ54ALS680J-00 with alternatives