SNJ54ALS642AJ
vs
SN74LS642NSRG4
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
DIP, DIP20,.3
SOP, SOP20,.3
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
COMMON CONTROL
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
Family
ALS
LS
JESD-30 Code
R-GDIP-T20
R-PDSO-G20
Length
24.195 mm
12.6 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Max I(ol)
0.012 A
0.024 A
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-COLLECTOR
OPEN-COLLECTOR
Output Polarity
INVERTED
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP20,.3
SOP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Power Supply Current-Max (ICC)
28 mA
Prop. Delay@Nom-Sup
43 ns
25 ns
Propagation Delay (tpd)
25 ns
25 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
2 mm
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
7.62 mm
5.3 mm
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
SOIC
Pin Count
20
JESD-609 Code
e4
Moisture Sensitivity Level
1
Packing Method
TR
Terminal Finish
NICKEL PALLADIUM GOLD
Compare SNJ54ALS642AJ with alternatives
Compare SN74LS642NSRG4 with alternatives