SNJ54ALS576AFK vs DM74ALS576AWMX feature comparison

SNJ54ALS576AFK Rochester Electronics LLC

Buy Now Datasheet

DM74ALS576AWMX Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
Additional Feature BROADSIDE VERSION OF 534
Family ALS ALS
JESD-30 Code S-CQCC-N20 R-PDSO-G20
JESD-609 Code e0 e3
Length 8.89 mm 12.8 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level NOT SPECIFIED 1
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN SOP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 15 ns 14 ns
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 2.03 mm 2.642 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 8.89 mm 7.5 mm
Base Number Matches 2 4
Rohs Code Yes
Part Package Code SOIC
Package Description 0.300 INCH, MS-013, SOIC-20
Pin Count 20
HTS Code 8542.39.00.01
Max Frequency@Nom-Sup 30000000 Hz
Max I(ol) 0.024 A
Package Equivalence Code SOP20,.4
Packing Method TR
Power Supply Current-Max (ICC) 30 mA
Trigger Type POSITIVE EDGE

Compare DM74ALS576AWMX with alternatives