SNJ54ALS520FH-00
vs
SN54ALS635JD-00
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
QCCN,
DIP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH PULL-UP RESISTORS ON B INPUTS; CASCADABLE
BUILT IN DIAGNOSTICS
Family
ALS
ALS
JESD-30 Code
S-CQCC-N20
R-CDIP-T48
Length
8.89 mm
Load Capacitance (CL)
50 pF
Logic IC Type
IDENTITY COMPARATOR
ERROR DETECTION AND CORRECTION CIRCUIT
Number of Bits
8
32
Number of Functions
1
1
Number of Terminals
20
48
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
DIP
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Power Supply Current-Max (ICC)
19 mA
Propagation Delay (tpd)
25 ns
65 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.54 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
QUAD
DUAL
Width
8.89 mm
Base Number Matches
1
1
Output Characteristics
OPEN-COLLECTOR
Compare SNJ54ALS520FH-00 with alternatives
Compare SN54ALS635JD-00 with alternatives