SNJ54ALS38BJ vs M38510/37501B2A feature comparison

SNJ54ALS38BJ Texas Instruments

Buy Now Datasheet

M38510/37501B2A Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP QLCC
Package Description DIP, DIP14,.3 QCCN, LCC20,.35SQ
Pin Count 14 20
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Family ALS ALS
JESD-30 Code R-GDIP-T14 S-CQCC-N20
JESD-609 Code e0 e0
Length 19.56 mm 8.89 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE OR GATE
Max I(ol) 0.012 A 0.0004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics OPEN-COLLECTOR
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Equivalence Code DIP14,.3 LCC20,.35SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Packing Method TUBE TUBE
Power Supply Current-Max (ICC) 7.8 mA 4.9 mA
Prop. Delay@Nom-Sup 59 ns 16 ns
Propagation Delay (tpd) 20 ns 16 ns
Qualification Status Not Qualified Qualified
Schmitt Trigger NO NO
Screening Level MIL-PRF-38535 MIL-PRF-38535
Seated Height-Max 5.08 mm 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 7.62 mm 8.89 mm
Base Number Matches 1 2

Compare SNJ54ALS38BJ with alternatives

Compare M38510/37501B2A with alternatives