SNJ54ALS29861FK vs AM29862DM feature comparison

SNJ54ALS29861FK Texas Instruments

Buy Now Datasheet

AM29862DM AMD

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ADVANCED MICRO DEVICES INC
Package Description QCCN, LCC28,.45SQ DIP, DIP24,.3
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Control Type INDEPENDENT CONTROL INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family ALS S
JESD-30 Code S-CQCC-N28 R-CDIP-T24
Length 11.43 mm 32.0675 mm
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Number of Bits 10 10
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 28 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN DIP
Package Equivalence Code LCC28,.45SQ DIP24,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B MIL-STD-883 Class C
Seated Height-Max 2.03 mm 5.715 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 11.43 mm 7.62 mm
Base Number Matches 1 1
Part Package Code DIP
Pin Count 24
JESD-609 Code e0
Load Capacitance (CL) 300 pF
Max I(ol) 0.032 A
Power Supply Current-Max (ICC) 160 mA
Prop. Delay@Nom-Sup 23 ns
Propagation Delay (tpd) 16 ns
Terminal Finish TIN LEAD

Compare SNJ54ALS29861FK with alternatives

Compare AM29862DM with alternatives