SNJ54ALS273J
vs
74HC273D
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TOSHIBA CORP
Part Package Code
DIP
Package Description
0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-20
SOIC-20
Pin Count
20
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
LG_MAX
Family
ALS
HC/UH
JESD-30 Code
R-GDIP-T20
R-PDSO-G20
JESD-609 Code
e0
Length
24.195 mm
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Max Frequency@Nom-Sup
30000000 Hz
Max I(ol)
0.024 A
Number of Bits
8
8
Number of Functions
8
1
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP20,.3
SOP20,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Power Supply Current-Max (ICC)
29 mA
Prop. Delay@Nom-Sup
20 ns
Propagation Delay (tpd)
20 ns
225 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Seated Height-Max
5.08 mm
2.5 mm
Supply Voltage-Max (Vsup)
5.5 V
6 V
Supply Voltage-Min (Vsup)
4.5 V
2 V
Supply Voltage-Nom (Vsup)
5 V
4.5 V
Surface Mount
NO
YES
Technology
TTL
CMOS
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
7.62 mm
7.5 mm
fmax-Min
75 MHz
24 MHz
Base Number Matches
2
1
Factory Lead Time
20 Weeks
Date Of Intro
2016-05-24
kg CO2e/kg
12
Average Weight (mg)
285.6
CO2e (mg)
3427.2
Samacsys Description
Buffers & Line Drivers Pb-F CMOS LOGIC IC SERIES SOIC14 Bus Buffer Gate
Samacsys Manufacturer
Toshiba
Samacsys Modified On
2023-03-07 16:10:32
Category CO2 Kg
12
Compliance Temperature Grade
Automotive: -40C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2023-06-14
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
Conflict Minerals Statement
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare SNJ54ALS273J with alternatives
Compare 74HC273D with alternatives