SNJ54ALS257J-00 vs TC74HCT157AF-TP1 feature comparison

SNJ54ALS257J-00 Texas Instruments

Buy Now Datasheet

TC74HCT157AF-TP1 Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer TEXAS INSTRUMENTS INC TOSHIBA CORP
Package Description DIP, SOP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family ALS HCT
JESD-30 Code R-GDIP-T16 R-PDSO-G16
Length 19.56 mm 10.3 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 4 4
Number of Inputs 2 2
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Power Supply Current-Max (ICC) 12 mA
Propagation Delay (tpd) 25 ns 42 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 1.9 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 5.3 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code SOIC
Pin Count 16
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare SNJ54ALS257J-00 with alternatives

Compare TC74HCT157AF-TP1 with alternatives