SNJ54ALS163BFKR vs N74ALS163BD-T feature comparison

SNJ54ALS163BFKR Texas Instruments

Buy Now Datasheet

N74ALS163BD-T Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC PHILIPS SEMICONDUCTORS
Part Package Code QLCC
Package Description QCCN, SOP, SOP16,.25
Pin Count 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TCO OUTPUT
Count Direction UP UP
Family ALS
JESD-30 Code S-CQCC-N20 R-PDSO-G16
Length 8.89 mm
Load Capacitance (CL) 50 pF
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4
Number of Functions 1 1
Number of Terminals 20 16
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN SOP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Power Supply Current-Max (ICC) 21 mA 21 mA
Propagation Delay (tpd) 25 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535
Seated Height-Max 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Trigger Type POSITIVE EDGE
Width 8.89 mm
fmax-Min 22 MHz
Base Number Matches 1 2
Rohs Code No
JESD-609 Code e0
Max Frequency@Nom-Sup 100000000 Hz
Max I(ol) 0.008 A
Package Equivalence Code SOP16,.25
Packing Method TR
Terminal Finish Tin/Lead (Sn/Pb)

Compare SNJ54ALS163BFKR with alternatives