SNJ54ALS153FH-00 vs DM74ALS253M feature comparison

SNJ54ALS153FH-00 Texas Instruments

Buy Now Datasheet

DM74ALS253M National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Package Description QCCN, 0.150 INCH, PLASTIC, SOIC-16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01
Family ALS ALS
JESD-30 Code S-CQCC-N20 R-PDSO-G16
Length 8.89 mm 9.9 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 2 2
Number of Inputs 4 4
Number of Outputs 1 1
Number of Terminals 20 16
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN SOP
Package Equivalence Code LCC20,.35SQ SOP16,.25
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Power Supply Current-Max (ICC) 14 mA 12 mA
Propagation Delay (tpd) 25 ns 21 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.54 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Width 8.89 mm 3.9 mm
Base Number Matches 1 3
Rohs Code No
JESD-609 Code e0
Max I(ol) 0.024 A
Output Characteristics 3-STATE
Prop. Delay@Nom-Sup 14 ns
Terminal Finish Tin/Lead (Sn/Pb)

Compare SNJ54ALS153FH-00 with alternatives