SNJ54AHCT257W vs SNJ54ALS257AFK feature comparison

SNJ54AHCT257W Texas Instruments

Buy Now Datasheet

SNJ54ALS257AFK Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DFP QLCC
Package Description DFP, FL16,.25 HQCCN, LCC20,.35SQ
Pin Count 16 20
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family AHC ALS
JESD-30 Code R-GDFP-F16 S-CQCC-N20
Length 10.2 mm 8.89 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type MULTIPLEXER MULTIPLEXER
Max I(ol) 0.008 A 0.012 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Outputs 1 1
Number of Terminals 16 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DFP HQCCN
Package Equivalence Code FL16,.25 LCC20,.35SQ
Package Shape RECTANGULAR SQUARE
Package Style FLATPACK CHIP CARRIER, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B MIL-PRF-38535
Seated Height-Max 2.03 mm 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS TTL
Temperature Grade MILITARY MILITARY
Terminal Form FLAT NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 6.73 mm 8.89 mm
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
JESD-609 Code e0
Number of Bits 2
Packing Method TUBE
Power Supply Current-Max (ICC) 10 mA
Prop. Delay@Nom-Sup 12 ns
Propagation Delay (tpd) 14 ns
Terminal Finish Tin/Lead (Sn/Pb)

Compare SNJ54AHCT257W with alternatives

Compare SNJ54ALS257AFK with alternatives