SNJ54AHCT157WR
vs
SN74AHCT158DBR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DFP
SOIC
Package Description
DFP,
SSOP, SSOP16,.3
Pin Count
16
16
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
AHCT/VHCT/VT
AHCT/VHCT/VT
JESD-30 Code
R-GDFP-F16
R-PDSO-G16
Length
10.16 mm
6.2 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Number of Functions
4
4
Number of Inputs
2
2
Number of Outputs
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DFP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd)
10.8 ns
9.8 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535
Seated Height-Max
2.03 mm
2 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
FLAT
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
6.73 mm
5.3 mm
Base Number Matches
1
3
Pbfree Code
Yes
Rohs Code
Yes
Max I(ol)
0.008 A
Package Equivalence Code
SSOP16,.3
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
9.8 ns
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare SNJ54AHCT157WR with alternatives
Compare SN74AHCT158DBR with alternatives