SNJ54AHC258FK vs SN74AHC158DRE4 feature comparison

SNJ54AHC258FK Texas Instruments

Buy Now Datasheet

SN74AHC158DRE4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QLCC SOIC
Package Description QCCN, LCC20,.35SQ SOP, SOP16,.25
Pin Count 20 16
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family AHC AHC/VHC/H/U/V
JESD-30 Code S-CQCC-N20 R-PDSO-G16
Length 8.89 mm 9.9 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 4 4
Number of Inputs 2 2
Number of Outputs 1 1
Number of Terminals 20 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN SOP
Package Equivalence Code LCC20,.35SQ SOP16,.25
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 2.03 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 8.89 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e4
Max I(ol) 0.008 A
Moisture Sensitivity Level 1
Packing Method TR
Prop. Delay@Nom-Sup 9.5 ns
Propagation Delay (tpd) 15 ns
Terminal Finish NICKEL PALLADIUM GOLD

Compare SNJ54AHC258FK with alternatives

Compare SN74AHC158DRE4 with alternatives