SNJ54ACT241W
vs
5962-9218501VSA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DFP
DFP
Package Description
DFP, FL20,.3
DFP, FL20,.3
Pin Count
20
20
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ONE OUTPUT ENABLE ACTIVE HIGH
Control Type
ENABLE LOW/HIGH
ENABLE LOW/HIGH
Count Direction
UNIDIRECTIONAL
Family
ACT
ACT
JESD-30 Code
R-GDFP-F20
R-GDFP-F20
JESD-609 Code
e0
e0
Length
13.09 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.024 A
0.024 A
Number of Bits
4
1
Number of Functions
8
8
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DFP
DFP
Package Equivalence Code
FL20,.3
FL20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Packing Method
TUBE
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
9.5 ns
8 ns
Propagation Delay (tpd)
9.5 ns
8 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535
MIL-PRF-38535 Class V
Seated Height-Max
2.54 mm
2.286 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
6.92 mm
6.731 mm
Base Number Matches
1
1
Compare SNJ54ACT241W with alternatives
Compare 5962-9218501VSA with alternatives