SNJ54ACT241J vs 5962-9218501MRA feature comparison

SNJ54ACT241J Texas Instruments

Buy Now Datasheet

5962-9218501MRA Teledyne e2v

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TELEDYNE E2V (UK) LTD
Part Package Code DIP
Package Description DIP, DIP20,.3 DIP, DIP20,.3
Pin Count 20
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ONE OUTPUT ENABLE ACTIVE HIGH OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION
Control Type ENABLE LOW/HIGH ENABLE LOW/HIGH
Count Direction UNIDIRECTIONAL
Family ACT ACT
JESD-30 Code R-GDIP-T20 R-GDIP-T20
JESD-609 Code e0 e0
Length 24.195 mm 24.51 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.024 A 0.024 A
Number of Bits 4 4
Number of Functions 8 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE
Power Supply Current-Max (ICC) 0.04 mA
Prop. Delay@Nom-Sup 9.5 ns 8 ns
Propagation Delay (tpd) 9.5 ns 8 ns
Qualification Status Not Qualified Qualified
Screening Level MIL-PRF-38535 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1

Compare SNJ54ACT241J with alternatives

Compare 5962-9218501MRA with alternatives