SNJ54AC86J
vs
M38510/75202BCX
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
QP SEMICONDUCTOR INC
Part Package Code
DIP
DIP
Package Description
DIP, DIP14,.3
DIP,
Pin Count
14
14
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
AC
AC
JESD-30 Code
R-GDIP-T14
R-GDIP-T14
JESD-609 Code
e0
Length
19.94 mm
Load Capacitance (CL)
50 pF
Logic IC Type
XOR GATE
XOR GATE
Max I(ol)
0.024 A
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Packing Method
TUBE
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
14 ns
Propagation Delay (tpd)
14 ns
14 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
Screening Level
MIL-PRF-38535
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
3 V
Supply Voltage-Nom (Vsup)
5 V
4.5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
Base Number Matches
1
4
Compare SNJ54AC86J with alternatives
Compare M38510/75202BCX with alternatives