SNJ54AC74W vs 5962-8852001DA feature comparison

SNJ54AC74W Texas Instruments

Buy Now Datasheet

5962-8852001DA STMicroelectronics

Buy Now
Pbfree Code Yes
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC STMICROELECTRONICS
Part Package Code DFP
Package Description DFP, FL14,.25 DFP, FL14,.3
Pin Count 14
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family AC AC
JESD-30 Code R-GDFP-F14 R-GDFP-F14
JESD-609 Code e0 e0
Length 9.21 mm 9.5885 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 70000000 Hz 100000000 Hz
Max I(ol) 0.024 A 0.012 A
Number of Bits 1 1
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Equivalence Code FL14,.3 FL14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Packing Method TUBE
Power Supply Current-Max (ICC) 0.02 mA
Prop. Delay@Nom-Sup 17.5 ns
Propagation Delay (tpd) 17.5 ns 10 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 38535Q/M;38534H;883B
Seated Height-Max 2.03 mm 2.032 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 6.285 mm 6.35 mm
fmax-Min 100 MHz 95 MHz
Base Number Matches 1 1

Compare SNJ54AC74W with alternatives

Compare 5962-8852001DA with alternatives