SNJ5475J-00
vs
N7475N
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
SIGNETICS CORP
Package Description
DIP,
DIP, DIP16,.3
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
TTL/H/L
TTL/H/L
JESD-30 Code
R-GDIP-T16
R-PDIP-T16
Length
19.56 mm
19.09 mm
Load Capacitance (CL)
15 pF
Logic IC Type
D LATCH
D LATCH
Number of Bits
2
2
Number of Functions
2
2
Number of Terminals
16
16
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supply Current-Max (ICC)
46 mA
53 mA
Propagation Delay (tpd)
15 ns
40 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
4.06 mm
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
HIGH LEVEL
HIGH LEVEL
Width
7.62 mm
7.62 mm
Base Number Matches
1
4
Rohs Code
No
JESD-609 Code
e0
Max I(ol)
0.016 A
Package Equivalence Code
DIP16,.3
Prop. Delay@Nom-Sup
40 ns
Terminal Finish
TIN LEAD
Compare SNJ5475J-00 with alternatives
Compare N7475N with alternatives