SNJ54197W-10
vs
TC74HC40102AF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TOSHIBA CORP
Package Description
DFP,
SOP, SOP16,.3
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
DIVIDE BY 2 AND DIVIDE BY 8 FUNCTIONS
Count Direction
UP
DOWN
Family
TTL/H/L
HC/UH
JESD-30 Code
R-GDFP-F14
R-PDSO-G16
Length
9.21 mm
10.3 mm
Load Capacitance (CL)
15 pF
50 pF
Load/Preset Input
YES
YES
Logic IC Type
BINARY COUNTER
DECADE COUNTER
Mode of Operation
ASYNCHRONOUS
SYNCHRONOUS
Number of Bits
3
8
Number of Functions
2
1
Number of Terminals
14
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DFP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
SMALL OUTLINE
Power Supply Current-Max (ICC)
59 mA
50 mA
Propagation Delay (tpd)
78 ns
305 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.03 mm
1.9 mm
Supply Voltage-Max (Vsup)
5.5 V
6 V
Supply Voltage-Min (Vsup)
4.5 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
FLAT
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Trigger Type
NEGATIVE EDGE
POSITIVE EDGE
Width
6.29 mm
5.3 mm
fmax-Min
50 MHz
24 MHz
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
No
Part Package Code
SOIC
Pin Count
16
JESD-609 Code
e0
Max Frequency@Nom-Sup
16000000 Hz
Max I(ol)
0.0052 A
Package Equivalence Code
SOP16,.3
Prop. Delay@Nom-Sup
61 ns
Terminal Finish
TIN LEAD
Compare SNJ54197W-10 with alternatives
Compare TC74HC40102AF with alternatives