SNJ54197W-10
vs
CD4017BMN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NATIONAL SEMICONDUCTOR CORP
Package Description
DFP,
DIP, DIP16,.3
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
DIVIDE BY 2 AND DIVIDE BY 8 FUNCTIONS
JOHNSON COUNTER WITH 10 DECODED OUTPUTS; TCO OUTPUT; GATED CLOCK
Count Direction
UP
UP
Family
TTL/H/L
4000/14000/40000
JESD-30 Code
R-GDFP-F14
R-PDIP-T16
Length
9.21 mm
19.305 mm
Load Capacitance (CL)
15 pF
50 pF
Load/Preset Input
YES
NO
Logic IC Type
BINARY COUNTER
RING COUNTER
Mode of Operation
ASYNCHRONOUS
SYNCHRONOUS
Number of Bits
3
10
Number of Functions
2
1
Number of Terminals
14
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DFP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
IN-LINE
Power Supply Current-Max (ICC)
59 mA
Propagation Delay (tpd)
78 ns
1000 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.03 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
15 V
Supply Voltage-Min (Vsup)
4.5 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
TTL
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
NEGATIVE EDGE
POSITIVE EDGE
Width
6.29 mm
7.62 mm
fmax-Min
50 MHz
1 MHz
Base Number Matches
1
3
Rohs Code
No
JESD-609 Code
e0
Max Frequency@Nom-Sup
1000000 Hz
Package Equivalence Code
DIP16,.3
Terminal Finish
TIN LEAD
Compare SNJ54197W-10 with alternatives
Compare CD4017BMN with alternatives