SNFPX032208H5AKS00 vs SNFPX03220SQ3DKS00 feature comparison

SNFPX032208H5AKS00 Wima

Buy Now Datasheet

SNFPX03220SQ3DKS00 Wima

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WIMA GMBH & CO KG WIMA GMBH & CO KG
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00 8532.25.00.80
Samacsys Manufacturer WIMA
Capacitance 0.22 µF 0.22 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 37.5 mm 37.5 mm
JESD-609 Code e3 e3
Length 56 mm 56 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Panel Mount Panel Mount
Packing Method Box Box
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 700 V 700 V
Rated (DC) Voltage (URdc) 4000 V 4000 V
Surface Mount NO NO
Terminal Finish TIN Tin (Sn)
Terminal Shape LUG LUG
Width 27 mm 27 mm
Base Number Matches 1 1
Package Description ,

Compare SNFPX032208H5AKS00 with alternatives

Compare SNFPX03220SQ3DKS00 with alternatives