SNFPW031007F1JMS00 vs SNFPW031007F1HMS00 feature comparison

SNFPW031007F1JMS00 Wima

Buy Now Datasheet

SNFPW031007F1HMS00 Wima

Buy Now Datasheet
Yes Yes
Active Active
WIMA GMBH & CO KG WIMA GMBH & CO KG
, ,
compliant compliant
EAR99 EAR99
8532.25.00 8532.25.00
0.1 µF 0.1 µF
FILM CAPACITOR FILM CAPACITOR
POLYPROPYLENE POLYPROPYLENE
32 mm 32 mm
e3 e3
41.5 mm 41.5 mm
CHASSIS MOUNT CHASSIS MOUNT
20% 20%
2 2
105 °C 105 °C
-55 °C -55 °C
Chassis Mount Chassis Mount
TRAY TRAY
20% 20%
700 V 700 V
3000 V 3000 V
AEC-Q200 AEC-Q200
NO NO
TIN TIN
LUG LUG
19 mm 19 mm
1 1

Compare SNFPW031007F1JMS00 with alternatives

Compare SNFPW031007F1HMS00 with alternatives