SNFPU033308H3OJS00
vs
SNFPU033308H3DJS00
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WIMA GMBH & CO KG
WIMA GMBH & CO KG
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00
8532.25.00
Capacitance
0.33 µF
0.33 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
37.5 mm
37.5 mm
JESD-609 Code
e3
e3
Length
56 mm
56 mm
Mounting Feature
CHASSIS MOUNT
CHASSIS MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Chassis Mount
Chassis Mount
Packing Method
TRAY
TRAY
Positive Tolerance
5%
5%
Rated (AC) Voltage (URac)
700 V
700 V
Rated (DC) Voltage (URdc)
2000 V
2000 V
Reference Standard
AEC-Q200
AEC-Q200
Surface Mount
NO
NO
Terminal Finish
TIN
TIN
Terminal Shape
LUG
LUG
Width
27 mm
27 mm
Base Number Matches
1
1
Compare SNFPU033308H3OJS00 with alternatives
Compare SNFPU033308H3DJS00 with alternatives