SNFPU033307I5AKS00 vs SNFPU033307I2DKS00 feature comparison

SNFPU033307I5AKS00 Wima

Buy Now Datasheet

SNFPU033307I2DKS00 Wima

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WIMA GMBH & CO KG WIMA GMBH & CO KG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00 8532.25.00
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Industrial: -55C to +100C Industrial: -55C to +100C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2023-06-14 2023-06-14
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.40 CMRT V6.40
Capacitance 0.33 µF 0.33 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 46 mm 46 mm
JESD-609 Code e3 e3
Length 41.5 mm 41.5 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Panel Mount Panel Mount
Packing Method Bulk Bulk
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 700 V 700 V
Rated (DC) Voltage (URdc) 2000 V 2000 V
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Shape LUG LUG
Width 31 mm 31 mm
Base Number Matches 1 1

Compare SNFPU033307I5AKS00 with alternatives

Compare SNFPU033307I2DKS00 with alternatives