SNFPU032207H2CKS00 vs SNFPU03220SM1KKS00 feature comparison

SNFPU032207H2CKS00 Wima

Buy Now Datasheet

SNFPU03220SM1KKS00 Wima

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WIMA GMBH & CO KG WIMA GMBH & CO KG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00 8532.25.00.80
Capacitance 0.22 µF 0.22 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 45.5 mm 45.5 mm
JESD-609 Code e3 e3
Length 41.5 mm 41.5 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Panel Mount Panel Mount
Packing Method Box Box
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 700 V 700 V
Rated (DC) Voltage (URdc) 2000 V 2000 V
Terminal Finish TIN Tin (Sn)
Width 24 mm 24 mm
Base Number Matches 1 1

Compare SNFPU032207H2CKS00 with alternatives

Compare SNFPU03220SM1KKS00 with alternatives