SNFPU031007E4AMS00 vs SNFPU031007E2FMS00 feature comparison

SNFPU031007E4AMS00 Wima

Buy Now Datasheet

SNFPU031007E2FMS00 Wima

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WIMA GMBH & CO KG WIMA GMBH & CO KG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00 8532.25.00
Capacitance 0.1 µF 0.1 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 29 mm 29 mm
JESD-609 Code e3 e3
Length 41.5 mm 41.5 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Chassis Mount Chassis Mount
Packing Method TRAY TRAY
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 700 V 700 V
Rated (DC) Voltage (URdc) 2000 V 2000 V
Reference Standard AEC-Q200 AEC-Q200
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Shape LUG LUG
Width 17 mm 17 mm
Base Number Matches 1 1

Compare SNFPU031007E4AMS00 with alternatives

Compare SNFPU031007E2FMS00 with alternatives