SNFPT041008J6BJS00 vs SNFPT041008J1GJS00 feature comparison

SNFPT041008J6BJS00 Wima

Buy Now Datasheet

SNFPT041008J1GJS00 Wima

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WIMA GMBH & CO KG WIMA GMBH & CO KG
Reach Compliance Code compliant compliant
Category CO2 Kg 3.59 3.59
Compliance Temperature Grade Industrial: -55C to +105C Industrial: -55C to +105C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2023-06-14 2023-06-14
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.40 CMRT V6.40
Qualifications AEC-Q200 AEC-Q200
Capacitance 1 µF 1 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 48 mm 48 mm
JESD-609 Code e3 e3
Length 56 mm 56 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Chassis Mount Chassis Mount
Packing Method TRAY TRAY
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 650 V 650 V
Rated (DC) Voltage (URdc) 1600 V 1600 V
Reference Standard AEC-Q200 AEC-Q200
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Shape LUG LUG
Width 33 mm 33 mm
Base Number Matches 1 1

Compare SNFPT041008J6BJS00 with alternatives

Compare SNFPT041008J1GJS00 with alternatives