SNFPT036808H3JJS00 WimaBuy Now Datasheet |
SNFPT03680SQ1FJS00 WimaBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | WIMA GMBH & CO KG | WIMA GMBH & CO KG |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.25.00 | 8532.25.00.80 |
Capacitance | 0.68 µF | 0.68 µF |
Capacitor Type | FILM CAPACITOR | FILM CAPACITOR |
Dielectric Material | POLYPROPYLENE | POLYPROPYLENE |
Height | 37.5 mm | 37.5 mm |
JESD-609 Code | e3 | e3 |
Length | 56 mm | 56 mm |
Mounting Feature | CHASSIS MOUNT | CHASSIS MOUNT |
Negative Tolerance | 5% | 5% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 100 °C | 100 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Style | Panel Mount | Panel Mount |
Packing Method | Box | Box |
Positive Tolerance | 5% | 5% |
Rated (AC) Voltage (URac) | 650 V | 650 V |
Rated (DC) Voltage (URdc) | 1600 V | 1600 V |
Surface Mount | NO | NO |
Terminal Finish | TIN | Tin (Sn) |
Terminal Shape | LUG | LUG |
Width | 27 mm | 27 mm |
Base Number Matches | 1 | 1 |
Package Description | , | |